This website requires JavaScript.
no-image

* Images are for reference only

R5F2LA54ANFP#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F2LA54ANFP#V0
JLCPCB Part #
C5854971
Package
LQFP-52(10x10)
Description
-20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 16KB 20MHz 2KB 2KB 44 Built-in FLASH Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function、Built-in temperature sensor R8C LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.1354
160+ $9.2320
480+ $8.9232
960+ $8.7705

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons