
* Images are for reference only
R5F21194NP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21194NP#U0
- JLCPCB Part #
- C1342349
- Package
- HWQFN-28-EP(5x5)
- Description
- -20℃~+85℃ 13 16 Bit 16KB 1KB 2.7V~5.5V 20MHz 2KB Built-in FLASH R8C HWQFN-28-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7098
200+
$2.9838
490+
$2.8789
980+
$2.8272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?