
HI3-0509A-5Z
- Manufacturer
- MFR.Part #
- HI3-0509A-5Z
- JLCPCB Part #
- C1546754
- Package
- PDIP-16
- Description
- -15V~15V 0℃~+75℃ 1.8kΩ 1us 300ns 4 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | PDIP-16 | |
| Ron | 1.8kΩ | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -15V~15V | |
| Turn-off time | 1us | |
| Turn-on time | 300ns |

* Images are for reference only
HI3-0509A-5Z
Extended- Manufacturer
- MFR.Part #
- HI3-0509A-5Z
- JLCPCB Part #
- C1546754
- Package
- PDIP-16
- Description
- -15V~15V 0℃~+75℃ 1.8kΩ 1us 300ns 4 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HI3-0509A-5Z
Extended- Manufacturer
- MFR.Part #
- HI3-0509A-5Z
- JLCPCB Part #
- C1546754
- Package
- PDIP-16
- Description
- -15V~15V 0℃~+75℃ 1.8kΩ 1us 300ns 4 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI3-0509A-5Z Specifications
HI3-0509A-5Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | PDIP-16 | |
| Ron | 1.8kΩ | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -15V~15V | |
| Turn-off time | 1us | |
| Turn-on time | 300ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI3-0509A-5Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI3-0509A-5Z Documents
HI3-0509A-5Z datasheets or manufacturer documentation.
Datasheet: HI3-0509A-5Z Datasheet (PDF)
HI3-0509A-5Z Schematic Symbol & PCB Footprint
The HI3-0509A-5Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.