
* Images are for reference only
R5F21182NP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21182NP#U0
- JLCPCB Part #
- C3220140
- Package
- HWQFN-28(5x5)
- Description
- -20℃~+85℃ 13 16 Bit 2.7V~5.5V 20MHz 512Byte 8KB Built-in FLASH R8C HWQFN-28(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9585
200+
$1.5321
490+
$1.4793
980+
$1.4520
Welcome back, may I help you?