This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F12047GSP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F12047GSP#30
JLCPCB Part #
C20351412
Package
SSOP-16
Description
-40℃~+105℃ 13 16 Bit 16MHz 1KB 1KB 2.4V~5.5V 4KB External FLASH RL78 SSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4369
200+ $0.5732
490+ $0.5539
980+ $0.5443

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons