8T49N1083NLGI
Extended
* Images are for reference only

8T49N1083NLGI

Attributes
Value
Manufacturer
MFR.Part #
8T49N1083NLGI
JLCPCB Part #
C6104749
Package
-
Description
-40℃~+85℃ 1.3GHz - Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Output Frequency(Max)1.3GHz