
* Images are for reference only
R5F11PLGABG#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11PLGABG#U0
- JLCPCB Part #
- C3228338
- Package
- TFBGA-64
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2.4V~5.5V 22 24MHz 4KB 5.5KB 8bit、12bit Built-in FLASH RL78 TFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8805
200+
$1.5028
490+
$1.4498
980+
$1.4241
Welcome back, may I help you?