
* Images are for reference only
R5F11NGGAFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11NGGAFB#30
- JLCPCB Part #
- C1018477
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2.4V~5.5V 22 24MHz 4KB 5.5KB 8bit、12bit Built-in FLASH RL78 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0349
250+
$1.9491
500+
$1.8801
1000+
$1.8464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?