This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F11FLKANA#40

Extended
Manufacturer
RENESAS
MFR.Part #
R5F11FLKANA#40
JLCPCB Part #
C3228059
Package
HVQFN-64(9x9)
Description
1.8V~3.6V 10bit 32MHz 384KB 41 RL78 HVQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9397
200+ $2.6859
500+ $2.5923
1000+ $2.5456

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons