
* Images are for reference only
R5F11FLJANA#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11FLJANA#20
- JLCPCB Part #
- C7037438
- Package
- HVQFN-64(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 24KB 256KB 32MHz 41 8KB Built-in FLASH RL78 HVQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5341
160+
$4.6030
480+
$4.4485
960+
$4.3728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →