
* Images are for reference only
R5F11BBCANA#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11BBCANA#40
- JLCPCB Part #
- C20351354
- Package
- HWQFN-32(5x5)
- Description
- -40℃~+85℃ 1.6V~5.5V 16 Bit 25 32KB 32MHz 4KB 5.5KB Built-in FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.2249
10+
$1.1977
30+
$1.1800
100+
$1.1607
Welcome back, may I help you?