
* Images are for reference only
HIP2106AIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIP2106AIRZ
- JLCPCB Part #
- C1549551
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 190uA 2 4.5V~5.5V 4A 4ns 8ns Half-Bridge MOSFET DFN-10-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5187
200+
$0.2014
500+
$0.1949
1000+
$0.1901
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?