
* Images are for reference only
R5F11AGHDNB#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11AGHDNB#40
- JLCPCB Part #
- C2055222
- Package
- QFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1.6V~3.6V 10bit 16 Bit 16KB 192KB 32 32MHz 8KB Built-in FLASH RL78 QFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8704
200+
$1.1115
500+
$1.0728
1000+
$1.0535
Related Products
Welcome back, may I help you?