
* Images are for reference only
R5F117BAGNA#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F117BAGNA#20
- JLCPCB Part #
- C1341562
- Package
- HVQFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 16 Bit 16KB 21 24MHz 2KB 2KB Built-in FLASH RL78 HVQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6473
200+
$0.6374
490+
$0.6150
980+
$0.6053
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?