This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F113GLKNA#W5

Extended
Manufacturer
RENESAS
MFR.Part #
R5F113GLKNA#W5
JLCPCB Part #
C20351322
Package
HVQFN-48(7x7)
Description
-40℃~+125℃ 16 Bit 16KB 2.7V~5.5V 24MHz 32KB 38 512KB Built-in FLASH RL78 HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2043
200+ $6.4670
500+ $6.2502
1000+ $6.1443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons