
* Images are for reference only
R5F110PEGFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F110PEGFB#30
- JLCPCB Part #
- C1018407
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 12bit 16 Bit 2.4V~5.5V 24MHz 64KB 69 8KB 8KB 8bit Built-in FLASH RL78 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5881
200+
$1.0019
500+
$0.9666
1000+
$0.9489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?