
* Images are for reference only
R5F10Y46ASP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10Y46ASP#30
- JLCPCB Part #
- C1340802
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 10 10bit 16 Bit 20MHz 256Byte 2KB 2V~5.5V Built-in FLASH RL78 SSOP-16-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4271
1000+
$0.1653
2450+
$0.1595
4900+
$0.1566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?