
* Images are for reference only
R5F10WMGAFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10WMGAFB#30
- JLCPCB Part #
- C1340038
- Package
- TQFP-80(12x12)
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 128KB 16 Bit 24MHz 4KB 58 8KB Built-in FLASH RL78 TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2140
200+
$0.8574
500+
$0.8269
1000+
$0.8124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?