
* Images are for reference only
R5F10RLCANB#00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10RLCANB#00
- JLCPCB Part #
- C6373528
- Package
- HWQFN-64(8x8)
- Description
- -40℃~+85℃ 1.5KB 1.6V~5.5V 10bit 16 Bit 24MHz 2KB 32KB 39 Built-in+External FLASH RL78 HWQFN-64(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2784
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8701
200+
$1.1452
500+
$1.1066
1000+
$1.0890
Welcome back, may I help you?