CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R5S77640N300BG
R5S77640N300BG
Extended
* Images are for reference only

R5S77640N300BG

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
R5S77640N300BG
JLCPCB Part #
C1344664
Package
FBGA-404
Description
-20℃~+75℃ 1.15V~1.35V 16KB 32 Bit 324MHz 77 External Others ROMless FBGA-404 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageFBGA-404
Operating Temperature-20℃~+75℃
CPU Maximum Speed324MHz
Program Memory TypeROMless
Voltage - Supply1.15V~1.35V
Core Size32 Bit
CPU CoreOthers
RAM Size16KB
Number of I/O77
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R5S77640N300BG
R5S77640N300BG

* Images are for reference only

R5S77640N300BG

Extended
Manufacturer

RENESAS

MFR.Part #
R5S77640N300BG
JLCPCB Part #
C1344664
Package
FBGA-404
Description
-20℃~+75℃ 1.15V~1.35V 16KB 32 Bit 324MHz 77 External Others ROMless FBGA-404 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5S77640N300BG

* Images are for reference only

R5S77640N300BG

Extended
Manufacturer

RENESAS

MFR.Part #
R5S77640N300BG
JLCPCB Part #
C1344664
Package
FBGA-404
Description
-20℃~+75℃ 1.15V~1.35V 16KB 32 Bit 324MHz 77 External Others ROMless FBGA-404 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5S77640N300BG Specifications

R5S77640N300BG technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageFBGA-404
Operating Temperature-20℃~+75℃
CPU Maximum Speed324MHz
Program Memory TypeROMless
Voltage - Supply1.15V~1.35V
Core Size32 Bit
CPU CoreOthers
RAM Size16KB
Number of I/O77
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5S77640N300BG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R5S77640N300BG Documents

R5S77640N300BG datasheets or manufacturer documentation.

Datasheet: R5S77640N300BG Datasheet (PDF)

R5S77640N300BG Schematic Symbol & PCB Footprint

The R5S77640N300BG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.