
* Images are for reference only
R5F10PLJCLFB#15
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10PLJCLFB#15
- JLCPCB Part #
- C3230435
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 10bit 16 Bit 2.7V~5.5V 20KB 256KB 32MHz 52 8KB 8bit Built-in FLASH RL78 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1087
Minimum: 1
Full Reel: 1280
$0.01
Add To List
Available Order Qty: 1086
In-stock Item Pricing
Qty Unit Price
1+
$4.1003
10+
$3.8947
30+
$3.7727
100+
$3.6490
500+
$3.5928
1280+
$3.5671
Welcome back, may I help you?