
* Images are for reference only
ISL6613CBZR5214
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6613CBZR5214
- JLCPCB Part #
- C3655694
- Package
- SOIC-8
- Description
- 0℃~+125℃ 1.25A 10.8V~13.2V 18ns 2 26ns 2A Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4991
196+
$0.5797
490+
$0.5604
980+
$0.5507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products