
* Images are for reference only
R5F109GECKFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F109GECKFB#10
- JLCPCB Part #
- C20351198
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+125℃ 16 Bit 2.7V~5.5V 32MHz 34 4KB 4KB 64KB Built-in FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1669
200+
$2.0626
500+
$1.9937
1000+
$1.9584
Welcome back, may I help you?