
* Images are for reference only
CS82C54-12Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CS82C54-12Z
- JLCPCB Part #
- C1539988
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 10mA 4.5V~5.5V PLCC-28(11.5x11.5) Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7104
200+
$7.2408
500+
$6.9871
1000+
$6.8603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?