This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F1054AANA#00

Extended
Manufacturer
RENESAS
MFR.Part #
R5F1054AANA#00
JLCPCB Part #
C20351170
Package
-
Description
-40℃~+85℃ 1.5KB 1.6V~5.5V 13 16 Bit 16KB 24MHz 2KB Built-in FLASH RL78 - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2148
200+ $0.8843
500+ $0.8537
1000+ $0.8392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons