
* Images are for reference only
R5F1051AGSP#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1051AGSP#50
- JLCPCB Part #
- C1511276
- Package
- SSOP-10-4.4mm
- Description
- -40℃~+105℃ 1.5KB 1.6V~5.5V 10bit 16 Bit 16KB 24MHz 2KB 4 8bit Built-in FLASH RL78 SSOP-10-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
200+
$0.3869
500+
$0.3725
1000+
$0.3661
Related Products
Welcome back, may I help you?