
* Images are for reference only
ISL4244EIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL4244EIRZ
- JLCPCB Part #
- C6644238
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 2.7V~5.5V 250Kbps 3 5 Transceiver Yes QFN-32(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0720
180+
$4.4179
480+
$4.2714
1020+
$4.1973
Related Products