This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F104EGGNA#00

Extended
Manufacturer
RENESAS
MFR.Part #
R5F104EGGNA#00
JLCPCB Part #
C5854828
Package
HWQFN-40(6x6)
Description
-40℃~+105℃ 10bit 128KB 16 Bit 16KB 2.4V~5.5V 28 32MHz 8KB 8bit Built-in+External FLASH RL78 HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4008
200+ $1.7565
500+ $1.6972
1000+ $1.6684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons