
* Images are for reference only
R5F104BEANA#00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104BEANA#00
- JLCPCB Part #
- C6749820
- Package
- HWQFN-32(5x5)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 22 32MHz 4KB 5.5KB 64KB 8bit Built-in+External FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3663
200+
$1.3443
500+
$1.2994
1000+
$1.2769
Welcome back, may I help you?