This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HZM20NB2TR-E

Extended
Manufacturer
RENESAS
MFR.Part #
HZM20NB2TR-E
JLCPCB Part #
C7288260
Package
MPAK-3
Description
1 Independent 19.52V~20.39V 19.96V 200mW 2uA@15V 50Ω MPAK-3 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4509
1000+ $0.1799
2500+ $0.1739
5000+ $0.1709

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons