
* Images are for reference only
R5F101LJAFB#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F101LJAFB#50
- JLCPCB Part #
- C2057169
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 20KB 256KB 32MHz 48 Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2285
200+
$0.8638
500+
$0.8333
1500+
$0.8172
Welcome back, may I help you?