
* Images are for reference only
R5F1008DALA#W0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1008DALA#W0
- JLCPCB Part #
- C2054552
- Package
- WFLGA-25(3x3)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 15 16 Bit 32MHz 3KB 48KB 4KB Built-in FLASH RL78 WFLGA-25(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5606
200+
$0.6037
500+
$0.5828
1000+
$0.5732
Welcome back, may I help you?