This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F1006CASM#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F1006CASM#30
JLCPCB Part #
C20350977
Package
TSSOP-20
Description
-40℃~+85℃ 1.6V~5.5V 13 16 Bit 2KB 32KB 32MHz 4KB Built-in FLASH RL78 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1705
200+ $0.8670
500+ $0.8381
1000+ $0.8236

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons