
* Images are for reference only
R1RW0416DGE-2LR#B1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1RW0416DGE-2LR#B1
- JLCPCB Part #
- C20350961
- Package
- SOJ-44
- Description
- 0℃~+70℃ 12ns 130mA 3V~3.6V 4Mbit 800uA Parallel Port (Parallel) SOJ-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1715
198+
$5.6557
504+
$5.4656
1008+
$5.3721
Welcome back, may I help you?