This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1LV1616RBG-7SI#B0

Extended
Manufacturer
RENESAS
MFR.Part #
R1LV1616RBG-7SI#B0
JLCPCB Part #
C5853795
Package
TFBGA-48(7.5x8.5)
Description
-40℃~+85℃ 16Mbit 2.7V~3.6V 300uA 40mA 70ns Parallel Port (Parallel) TFBGA-48(7.5x8.5) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.7458
200+ $42.5933
500+ $41.1689
1000+ $40.4664
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons