This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1LP0408DSB-5SI#B0

Extended
Manufacturer
RENESAS
MFR.Part #
R1LP0408DSB-5SI#B0
JLCPCB Part #
C7333525
Package
TSOPII-32
Description
-40℃~+85℃ 4.5V~5.5V 4Mbit 55ns 800nA Parallel Port (Parallel) TSOPII-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.3863
200+ $17.7115
500+ $17.1187
1000+ $16.8263

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons