
* Images are for reference only
R1EX24256BSAS0A#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1EX24256BSAS0A#U0
- JLCPCB Part #
- C7333516
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4396
200+
$5.7614
500+
$5.5691
1000+
$5.4746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?