This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS34X2245YQ3

Extended
Manufacturer
RENESAS
MFR.Part #
QS34X2245YQ3
JLCPCB Part #
C3755793
Package
DIP-80
Description
-40℃~+85℃ 1.25ns@5V,50pF 12uA 4 4.75V~5.25V 8 Bidirectional TTL-compatible CMOS DIP-80 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1496
200+ $0.4448
500+ $0.4303
1000+ $0.4223

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons