
* Images are for reference only
8L30110NLGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8L30110NLGI8
- JLCPCB Part #
- C5559689
- Package
- VFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.35V~3.465V 10 200MHz VFQFPN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3941
10+
$6.2504
30+
$6.1535
100+
$6.0582
Welcome back, may I help you?