
* Images are for reference only
QS32X245YQ2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS32X245YQ2
- JLCPCB Part #
- C3210295
- Package
- QVSOP-40
- Description
- -40℃~+85℃ 0.25ns@5V,50pF 4.75V~5.25V 6uA Single Supply QVSOP-40 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8183
200+
$0.3174
500+
$0.3061
1000+
$0.3013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?