
* Images are for reference only
ISL26313FBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL26313FBZ
- JLCPCB Part #
- C6577635
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.7LSB 12 125kHz 2 2.7V~5.25V SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9155
200+
$3.5582
500+
$3.4390
980+
$3.3794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?