
* Images are for reference only
QS32245PAG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS32245PAG
- JLCPCB Part #
- C3241759
- Package
- TSSOP-20
- Description
- -40℃~+85℃ Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection TSSOP-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6929
200+
$0.2691
500+
$0.2595
1000+
$0.2546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?