
* Images are for reference only
M30280FAHP#U7B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30280FAHP#U7B
- JLCPCB Part #
- C7297576
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 16 Bit 2.7V~5.5V 20MHz 4KB 71 8KB 96KB Built-in FLASH M16C/60 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.4829
200+
$16.9508
500+
$16.3857
1000+
$16.1047
Related Products
Welcome back, may I help you?