
* Images are for reference only
PS8802-2-F3-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS8802-2-F3-AX
- JLCPCB Part #
- C17628504
- Package
- SSOP-8
- Description
- -55℃~+100℃ 1 1.2us 1.7V 15% 2.5kV 35V 45% 5V 800ns 8mA Phototransistor SSOP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0532
200+
$3.2142
500+
$3.1067
1500+
$3.0537
Welcome back, may I help you?