
* Images are for reference only
PS8802-1-V-F3-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS8802-1-V-F3-AX
- JLCPCB Part #
- C17329197
- Package
- SSOP-8
- Description
- -55℃~+100℃ 1 1.2us 1.7V 15% 2.5kV 25mA 35V 45% 5V 800ns 8mA DC Phototransistor SSOP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6742
10+
$1.6371
30+
$1.6130
100+
$1.5888
Welcome back, may I help you?