
* Images are for reference only
PS8502L2-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS8502L2-AX
- JLCPCB Part #
- C17340584
- Package
- SMD-8P
- Description
- -55℃~+100℃ 1 1.7V 100mW 15% 25mA 35V 5V 5kV 8mA DC Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3493
200+
$1.7356
500+
$1.6778
1000+
$1.6489
Welcome back, may I help you?