
* Images are for reference only
PS8302L-V-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS8302L-V-AX
- JLCPCB Part #
- C17327977
- Package
- SDIP-6
- Description
- -55℃~+110℃ 1 1.6V 5kV 8mA SDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0424
200+
$4.0074
500+
$3.8741
1000+
$3.8067
Welcome back, may I help you?