
* Images are for reference only
PS8302L2-V-E3-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS8302L2-V-E3-AX
- JLCPCB Part #
- C17186709
- Package
- SDIP-6
- Description
- -55℃~+110℃ 1 1.6V 15% 25mA 35V 5V 5kV 8mA DC Phototransistor SDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1121
200+
$2.0397
500+
$1.9723
1000+
$1.9386
Welcome back, may I help you?