This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS2811-1-F3-K-A

Extended
Manufacturer
RENESAS
MFR.Part #
PS2811-1-F3-K-A
JLCPCB Part #
C17639582
Package
SOIC-4-175mil
Description
-55℃~+100℃ 1 1.15V 2.5kV 40mA 4us 5us SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8154
200+ $0.3262
500+ $0.3149
1000+ $0.3101

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons