This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL43143IVZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL43143IVZ
JLCPCB Part #
C3657118
Package
TSSOP-16
Description
-40℃~+85℃ -6V~-2V、2V~12V 18Ω 4 40ns 52ns TSSOP-16 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4287
10+ $0.3372
30+ $0.2987
100+ $0.2505
500+ $0.2296
1000+ $0.2152

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons